BU-63825F0-171 vs BU-63825D0-470Q feature comparison

BU-63825F0-171 Data Device Corporation

Buy Now Datasheet

BU-63825D0-470Q Data Device Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Package Description DFP, FL70,1.0 QIP,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature LG-MAX, WD-MAX LG-MAX, WD-MAX
Address Bus Width 16 16
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 16 MHz
Communication Protocol MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838 MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838
Data Encoding/Decoding Method BIPH-LEVEL(MANCHESTER) BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 16 16
JESD-30 Code R-CDFP-F70 R-CQIP-P70
JESD-609 Code e0 e0
Length 48.26 mm 48.26 mm
Low Power Mode YES YES
Number of Serial I/Os 2
Number of Terminals 70 70
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QIP
Package Equivalence Code FL70,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Seated Height-Max 5.46 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL QUAD
Width 25.4 mm 25.4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches 1 1

Compare BU-63825F0-171 with alternatives

Compare BU-63825D0-470Q with alternatives