BU-63825D0-470 vs BU-63825F0-401W feature comparison

BU-63825D0-470 Data Device Corporation

Buy Now Datasheet

BU-63825F0-401W Data Device Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Package Description QIP, QUIP70B,.4/.6 DFP,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature LG-MAX, WD-MAX LG-MAX, WD-MAX
Address Bus Width 16 16
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 16 MHz
Communication Protocol MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838 MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838
Data Encoding/Decoding Method BIPH-LEVEL(MANCHESTER) BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 16 16
JESD-30 Code R-CQIP-P70 R-CDFP-F70
JESD-609 Code e0
Length 48.26 mm 48.26 mm
Low Power Mode YES YES
Number of Serial I/Os 2
Number of Terminals 70 70
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QIP DFP
Package Equivalence Code QUIP70B,.4/.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position QUAD DUAL
Width 25.4 mm 25.4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches 1 1
Seated Height-Max 5.46 mm

Compare BU-63825D0-470 with alternatives

Compare BU-63825F0-401W with alternatives