BU-61864G3-710W vs BU-61864G3-630Y feature comparison

BU-61864G3-710W Data Device Corporation

Buy Now Datasheet

BU-61864G3-630Y Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code QFP QFP
Package Description QFP, QFP,
Pin Count 72 72
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 20 MHz
Communication Protocol MIL-STD-1553A; MIL-STD-1553B MIL-STD-1553A; MIL-STD-1553B
Data Encoding/Decoding Method BIPH-LEVEL(MANCHESTER) BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 16 16
JESD-30 Code S-CQFP-G72 S-CQFP-G72
JESD-609 Code e0 e0
Length 25.4 mm 25.4 mm
Low Power Mode NO NO
Number of Serial I/Os 2 2
Number of Terminals 72 72
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Equivalence Code QFP72,1.38SQ,50 QFP72,1.38SQ,50
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 MIL-PRF-38534
Seated Height-Max 3.94 mm 3.94 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 25.4 mm 25.4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches 1 1

Compare BU-61864G3-710W with alternatives

Compare BU-61864G3-630Y with alternatives