BU-61864G3-450Z
vs
BU-61864G3-130L
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
QFP
QFP
Package Description
QFP,
QFP,
Pin Count
72
72
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
20 MHz
20 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE
ASYNC, BIT; SYNC, BYTE
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
16
16
JESD-30 Code
S-CQFP-G72
S-CQFP-G72
JESD-609 Code
e0
e0
Length
25.4 mm
25.4 mm
Low Power Mode
YES
YES
Number of Serial I/Os
2
2
Number of Terminals
72
72
On Chip Data RAM Width
17
17
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
QFP
Package Equivalence Code
QFP72,1.0SQ,50
QFP72,1.0SQ,50
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (words)
65536
65536
Screening Level
MIL-PRF-38534 Class H
MIL-PRF-38534 Class H
Seated Height-Max
3.3 mm
3.3 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
25.4 mm
25.4 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches
1
1
Compare BU-61864G3-450Z with alternatives
Compare BU-61864G3-130L with alternatives