BU-61745F3-640Z
vs
BU-65179P0-390W
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
QFP
PGA
Package Description
QFF,
PGA,
Pin Count
72
81
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
20 MHz
20 MHz
Communication Protocol
MIL-STD-1553A; MIL-STD-1553B
MIL-STD-1553A; MIL-STD-1553B
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
16
16
JESD-30 Code
S-CQFP-F72
S-CPGA-P81
JESD-609 Code
e0
e0
Length
25.4 mm
25.4 mm
Low Power Mode
NO
NO
Number of Serial I/Os
2
2
Number of Terminals
72
81
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
PGA
Package Equivalence Code
TPAK72,2.4SQ
PGA81,9X9
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534
Seated Height-Max
3.3 mm
3.94 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
25.4 mm
25.4 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches
1
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Temperature Grade
COMMERCIAL
Compare BU-61745F3-640Z with alternatives
Compare BU-65179P0-390W with alternatives