BU-61588P3-200Q
vs
BU-61582F1-800Y
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
PGA
DFP
Package Description
PGA,
CERAMIC, DFP-70
Pin Count
81
70
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
16 MHz
16 MHz
Communication Protocol
MIL-STD-1553A; MIL-STD-1553B
MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
16
16
JESD-30 Code
S-CPGA-P81
R-CDFP-F70
JESD-609 Code
e0
e0
Length
25.4 mm
Low Power Mode
NO
NO
Number of Serial I/Os
2
2
Number of Terminals
81
70
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
DFP
Package Equivalence Code
PGA81,9X9
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.94 mm
5.46 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
PERPENDICULAR
DUAL
Width
25.4 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches
1
1
Compare BU-61588P3-200Q with alternatives
Compare BU-61582F1-800Y with alternatives