BU-61585V2110
vs
BU-61585V6-450
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
DFP
DFP
Package Description
DFP,
DFP, FL70,1.0
Pin Count
70
70
Reach Compliance Code
compliant
compliant
Address Bus Width
16
16
Boundary Scan
NO
NO
Communication Protocol
MIL-STD-1553A; MIL-STD-1553B
MIL STD 1553A; MIL STD 1553B
Data Encoding/Decoding Method
NRZ
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
16
16
JESD-30 Code
R-CDFP-F70
R-CDFP-F70
JESD-609 Code
e0
e0
Low Power Mode
NO
NO
Number of Serial I/Os
2
2
Number of Terminals
70
70
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.81 mm
3.81 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches
1
1
HTS Code
8542.31.00.01
Clock Frequency-Max
16 MHz
Package Equivalence Code
FL70,1.0
Screening Level
MIL-PRF-38534
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Technology
CMOS
Compare BU-61585V2110 with alternatives
Compare BU-61585V6-450 with alternatives