BU-61585F6-110 vs BU-65170V6-800W feature comparison

BU-61585F6-110 Data Device Corporation

Buy Now Datasheet

BU-65170V6-800W Data Device Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 70 70
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALTERNATE MEMORY 8K X 17
Address Bus Width 16 16
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 16 MHz
Communication Protocol MIL STD 1553A; MIL STD 1553B MIL STD 1553A; MIL STD 1553B
Data Encoding/Decoding Method BIPH-LEVEL (MANCHESTER) BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 1 MBps 0.125 MBps
External Data Bus Width 16 16
JESD-30 Code R-CDFP-F70 R-CDFP-F70
JESD-609 Code e0 e0
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 2 2
Number of Terminals 70 70
On Chip Data RAM Width 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 6144
Seated Height-Max 3.81 mm 3.81 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Length 48.26 mm
Low Power Mode NO
Width 25.4 mm

Compare BU-61585F6-110 with alternatives

Compare BU-65170V6-800W with alternatives