BU-61583F2-170K
vs
BU-61582F1-800Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
DFP
DFP
Package Description
DFP,
CERAMIC, DFP-70
Pin Count
70
70
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
16 MHz
16 MHz
Communication Protocol
MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838
MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
16
16
JESD-30 Code
R-CDFP-F70
R-CDFP-F70
JESD-609 Code
e0
e0
Low Power Mode
NO
NO
Number of Serial I/Os
2
2
Number of Terminals
70
70
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.46 mm
5.46 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches
1
1
Compare BU-61583F2-170K with alternatives
Compare BU-61582F1-800Y with alternatives