BTW69800N vs 30TPS08PBF feature comparison

BTW69800N STMicroelectronics

Buy Now Datasheet

30TPS08PBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown compliant
Circuit Commutated Turn-off Time-Nom 100 µs 110 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 80 mA 45 mA
DC Gate Trigger Voltage-Max 1.5 V 2 V
Holding Current-Max 150 mA 100 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 55 A 30 A
Repetitive Peak Off-state Leakage Current-Max 20 µA 500 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V 800 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-247AC
Pin Count 3
ECCN Code EAR99
HTS Code 8541.30.00.80
JEDEC-95 Code TO-247AC
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare BTW69800N with alternatives

Compare 30TPS08PBF with alternatives