BTW50-400
vs
N060RH04
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
WESTCODE SEMICONDUCTORS LTD
|
Package Description |
POST/STUD MOUNT, O-MUPM-D2
|
POST/STUD MOUNT, O-MUPM-H3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ANODE
|
ANODE
|
Circuit Commutated Turn-off Time-Nom |
100 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
200 V/us
|
DC Gate Trigger Current-Max |
150 mA
|
100 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
3 V
|
JEDEC-95 Code |
TO-65
|
TO-65
|
JESD-30 Code |
O-MUPM-D2
|
O-MUPM-H3
|
Leakage Current-Max |
12 mA
|
10 mA
|
Non-Repetitive Pk On-state Cur |
800 A
|
1000 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
On-state Current-Max |
63000 A
|
63000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
63 A
|
98.91 A
|
Repetitive Peak Off-state Leakage Current-Max |
20 µA
|
10000 µA
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Repetitive Peak Reverse Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
HIGH CURRENT CABLE
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
HIGH RELIABILITY
|
Holding Current-Max |
|
160 mA
|
|
|
|
Compare BTW50-400 with alternatives
Compare N060RH04 with alternatives