BTS282ZE3180AATMA1 vs BTS282ZE3180AATMA2 feature comparison

BTS282ZE3180AATMA1 Infineon Technologies AG

Buy Now Datasheet

BTS282ZE3180AATMA2 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description GREEN, PLASTIC, TO-263, 7 PIN GREEN, PLASTIC, TO-263, 7 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 2000 mJ 2000 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR
DS Breakdown Voltage-Min 49 V 49 V
Drain Current-Max (ID) 80 A 80 A
Drain-source On Resistance-Max 0.0095 Ω 0.0095 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G7 R-PSSO-G7
Number of Elements 1 1
Number of Terminals 7 7
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 320 A 320 A
Reference Standard AEC-Q101 AEC-Q101
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer Infineon
JESD-609 Code e3
Terminal Finish Tin (Sn)