BTS282ZE3180AATMA1
vs
BTS282ZE-3180A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Package Description
GREEN, PLASTIC, TO-263, 7 PIN
GREEN, PLASTIC, TO-220, 7 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE RATED
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
2000 mJ
2000 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR
SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR
DS Breakdown Voltage-Min
49 V
49 V
Drain Current-Max (ID)
80 A
80 A
Drain-source On Resistance-Max
0.0095 Ω
0.0095 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G7
R-PSSO-G7
Number of Elements
1
1
Number of Terminals
7
7
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
320 A
320 A
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
4
Rohs Code
Yes
Part Package Code
TO-220
Pin Count
7
JESD-609 Code
e3
Operating Temperature-Max
175 °C
Qualification Status
Not Qualified
Terminal Finish
TIN
Compare BTS282ZE3180AATMA1 with alternatives
Compare BTS282ZE-3180A with alternatives