BTS115 vs BTS121AE3045 feature comparison

BTS115 Siemens

Buy Now Datasheet

BTS121AE3045 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220ABSMD VERSION, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE LOGIC LEVEL COMPATIBLE
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR
DS Breakdown Voltage-Min 50 V 100 V
Drain Current-Max (ID) 12.5 A 22 A
Drain-source On Resistance-Max 0.125 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 180 pF
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 40 W
Pulsed Drain Current-Max (IDM) 50 A 88 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 185 ns
Turn-on Time-Max (ton) 180 ns
Base Number Matches 7 2
Part Package Code TO-220AB
Pin Count 3

Compare BTS115 with alternatives

Compare BTS121AE3045 with alternatives