BTH151S-650R,118 vs 2N1599 feature comparison

BTH151S-650R,118 WeEn Semiconductor Co Ltd

Buy Now Datasheet

2N1599 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD MOTOROLA INC
Package Description PLASTIC PACKAGE-3/2 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 36 Weeks
Samacsys Manufacturer WeEn Semiconductors
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 15 mA 10 mA
JESD-30 Code R-PSSO-G2 O-MBCY-W3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
RMS On-state Current-Max 12 A 1.6 A
Reference Standard IEC-134
Repetitive Peak Off-state Voltage 650 V 400 V
Repetitive Peak Reverse Voltage 650 V 400 V
Surface Mount YES NO
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1
Circuit Commutated Turn-off Time-Nom 10 µs
DC Gate Trigger Voltage-Max 3 V
JEDEC-95 Code TO-205AD
Leakage Current-Max 6 mA
Non-Repetitive Pk On-state Cur 15 A
On-state Current-Max 1600 A
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare BTH151S-650R,118 with alternatives

Compare 2N1599 with alternatives