BTH-150-01-L-D-LC vs 2-1658026-5 feature comparison

BTH-150-01-L-D-LC Samtec Inc

Buy Now Datasheet

2-1658026-5 TE's AMP

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) GOLD (394) OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 300 300
UL Flammability Code 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Contact Finish Termination MATTE TIN (150) OVER NICKEL
JESD-609 Code e3

Compare BTH-150-01-L-D-LC with alternatives

Compare 2-1658026-5 with alternatives