BTH-060-03-H-D-TR vs 145046120540829+ feature comparison

BTH-060-03-H-D-TR Samtec Inc

Buy Now Datasheet

145046120540829+ Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SAMTEC INC AVX CORP
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 120 120
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style PLUG
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare BTH-060-03-H-D-TR with alternatives

Compare 145046120540829+ with alternatives