BTE-040-09-L-D vs 8614-00-40-2-LO-1-332 feature comparison

BTE-040-09-L-D Samtec Inc

Buy Now Datasheet

8614-00-40-2-LO-1-332 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL TIN LEAD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 80 40
Base Number Matches 5 5
Rated Current (Signal) 3 A
UL Flammability Code 94V-0

Compare BTE-040-09-L-D with alternatives

Compare 8614-00-40-2-LO-1-332 with alternatives