BTE-040-04-F-D-A-K-TR vs BTE-040-05-F-D-A-K feature comparison

BTE-040-04-F-D-A-K-TR Samtec Inc

Buy Now Datasheet

BTE-040-05-F-D-A-K Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature PICK&PLACE PAD, TAPE&REEL PKG PICK & PLACE PAD
Board Mounting Option POSITIONING PIN POSITIONING PIN
Body Breadth 0.235 inch 0.235 inch
Body Depth 0.6 inch 0.718 inch
Body Length 1.417 inch 1.417 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.031 inch 0.031 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.969 mm 5.969 mm
Plating Thickness FLASH inch FLASH inch
Polarization Key SHRD ENDS SHRD ENDS
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 80 80
Base Number Matches 1 1

Compare BTE-040-04-F-D-A-K-TR with alternatives

Compare BTE-040-05-F-D-A-K with alternatives