BTB16-700SW vs BTB16-700SWRG feature comparison

BTB16-700SW STMicroelectronics

Buy Now Datasheet

BTB16-700SWRG STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active Unconfirmed
Part Package Code TO-220AB TO-220AB
Package Description Plastic Package-3 To-220ab, 3 Pin
Pin Count 3 3
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature Sensitive Gate
Case Connection Main Terminal 2 Main Terminal 2
Configuration Single Single
Critical Rate of Rise of Off-State Voltage-Min 20 V/Us 40 V/Us
DC Gate Trigger Current-Max 10 Ma 10 Ma
DC Gate Trigger Voltage-Max 1.3 V 1.3 V
Holding Current-Max 15 Ma 15 Ma
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 16 A 16 A
Repetitive Peak Off-state Voltage 700 V 700 V
Surface Mount No No
Terminal Finish Matte Tin Matte Tin
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Trigger Device Type 4 Quadrant Logic Level Triac 4 Quadrant Logic Level Triac
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 15 Weeks
Leakage Current-Max 2 Ma