BTB16-600CWRG
vs
BTA216-600BT,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-220AB
|
TO-220
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
PLASTIC, SC-46, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
17 Weeks, 1 Day
|
4 Weeks
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
500 V/us
|
500 V/us
|
DC Gate Trigger Current-Max |
35 mA
|
50 mA
|
DC Gate Trigger Voltage-Max |
1.3 V
|
1.5 V
|
Holding Current-Max |
35 mA
|
60 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
2 mA
|
3 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
16 A
|
16 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SNUBBERLESS TRIAC
|
TRIAC
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT78
|
|
|
|
Compare BTB16-600CWRG with alternatives
Compare BTA216-600BT,127 with alternatives
-
BTA216-600BT,127 vs BT139-600E
-
BTA216-600BT,127 vs T1612MH
-
BTA216-600BT,127 vs 934020220127
-
BTA216-600BT,127 vs BTB16-600CW
-
BTA216-600BT,127 vs BT139-600,127
-
BTA216-600BT,127 vs BTA216-600BT
-
BTA216-600BT,127 vs BT139-600H
-
BTA216-600BT,127 vs MAC16CMG
-
BTA216-600BT,127 vs 933530030127