BTB16-600BW3G
vs
BTA208X-600E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ONSEMI
NXP SEMICONDUCTORS
Part Package Code
TO-220AB
TO-220AB
Package Description
LEAD FREE, CASE 221A-07, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Manufacturer Package Code
221A-07
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
MAIN TERMINAL 2
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1500 V/us
20 V/us
DC Gate Trigger Current-Max
50 mA
10 mA
DC Gate Trigger Voltage-Max
1.1 V
1.5 V
Holding Current-Max
60 mA
12 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
16 A
8 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
TRIAC
Base Number Matches
2
3
Additional Feature
SENSITIVE GATE
Leakage Current-Max
0.5 mA
Repetitive Peak Off-state Leakage Current-Max
500 µA
Compare BTB16-600BW3G with alternatives
Compare BTA208X-600E with alternatives