BTB12-800BW3G vs BTB08-800CW3G feature comparison

BTB12-800BW3G onsemi

Buy Now Datasheet

BTB08-800CW3G Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ONSEMI LITTELFUSE INC
Part Package Code TO-220AB
Package Description LEAD FREE, CASE 221A-09, 3 PIN LEAD FREE, CASE 221A-09, 3 PIN
Pin Count 3
Manufacturer Package Code 221A-07
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi LITTELFUSE
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 2000 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 1.1 V
Holding Current-Max 50 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 8 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 3 3
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BTB12-800BW3G with alternatives

Compare BTB08-800CW3G with alternatives