BTB12-800B vs BT138-800F feature comparison

BTB12-800B Continental Device India Ltd

Buy Now Datasheet

BT138-800F North American Philips Discrete Products Div

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 400 V/us 50 V/us
DC Gate Trigger Current-Max 50 mA 25 mA
DC Gate Trigger Voltage-Max 1.3 V 1.5 V
Holding Current-Max 50 mA 30 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Leakage Current-Max 0.005 mA 0.5 mA
Number of Elements 1
Number of Terminals 3
On-State Voltage-Max 1.55 V 1.6 V
Operating Temperature-Max 125 °C 120 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
RMS On-state Current-Max 12 A 12 A
Reference Standard IATF 16949
Repetitive Peak Off-state Leakage Current-Max 1000 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type TRIAC TRIAC
Base Number Matches 2 3
Package Description ,
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)