BTB12-800B vs Q8012LH2TP feature comparison

BTB12-800B STMicroelectronics

Buy Now Datasheet

Q8012LH2TP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS LITTELFUSE INC
Part Package Code TO-220AB TO-220AB
Package Description TO-220AB, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 10 V/us 2 V/us
Critical Rate of Rise of Off-State Voltage-Min 250 V/us 150 V/us
DC Gate Trigger Current-Max 50 mA 10 mA
DC Gate Trigger Voltage-Max 1.5 V 1.3 V
Holding Current-Max 50 mA 15 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC ALTERNISTOR TRIAC
Base Number Matches 10 2
Samacsys Manufacturer LITTELFUSE
Leakage Current-Max 0.01 mA
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare BTB12-800B with alternatives

Compare Q8012LH2TP with alternatives