BTB12-800B vs 2N6349A feature comparison

BTB12-800B STMicroelectronics

Buy Now Datasheet

2N6349A Semitronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS SEMITRONICS CORP
Part Package Code TO-220AB SFM
Package Description TO-220AB, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
Critical Rate of Rise of Off-State Voltage-Min 250 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 1.5 V 2 V
Holding Current-Max 50 mA 75 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 10 1
Leakage Current-Max 2 mA

Compare BTB12-800B with alternatives

Compare 2N6349A with alternatives