BTB10C1-3.579545MHZ-V
vs
BTB10F1-3.579545MHZ-I
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ECS INC INTERNATIONAL
|
ECS INC INTERNATIONAL
|
Package Description |
HC49/US, 2 PIN
|
HC49/US, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
2000 µW
|
2000 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e1
|
e1
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
3.579545 MHz
|
3.579545 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Physical Dimension |
L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch)
|
L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch)
|
Series Resistance |
200 Ω
|
200 Ω
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BTB10C1-3.579545MHZ-V with alternatives
Compare BTB10F1-3.579545MHZ-I with alternatives