BTB04-600T/F2 vs Z0405MF feature comparison

BTB04-600T/F2 STMicroelectronics

Buy Now Datasheet

Z0405MF STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-G3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 5 mA 5 mA
DC Gate Trigger Voltage-Max 1.5 V 2 V
Holding Current-Max 15 mA 10 mA
JESD-30 Code R-PSFM-G3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 0.95 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Critical Rate of Rise of Off-State Voltage-Min 30 V/us
JESD-609 Code e3
Leakage Current-Max 0.2 mA
Terminal Finish TIN

Compare BTB04-600T/F2 with alternatives

Compare Z0405MF with alternatives