BTB04-600T/F2 vs BTB04-600D/F2 feature comparison

BTB04-600T/F2 STMicroelectronics

Buy Now Datasheet

BTB04-600D/F2 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SFM SFM
Package Description FLANGE MOUNT, R-PSFM-G3 FLANGE MOUNT, R-PSFM-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 5 mA 5 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 15 mA 15 mA
JESD-30 Code R-PSFM-G3 R-PSFM-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 1

Compare BTB04-600T/F2 with alternatives

Compare BTB04-600D/F2 with alternatives