BTB04-600D/F5
vs
BTA204X-600E
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
SFM
|
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Additional Feature |
SENSITIVE GATE
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
5 mA
|
10 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
15 mA
|
12 mA
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
4 A
|
4 A
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Critical Rate of Rise of Off-State Voltage-Min |
|
30 V/us
|
JESD-609 Code |
|
e3
|
Leakage Current-Max |
|
0.5 mA
|
On-State Voltage-Max |
|
1.7 V
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare BTB04-600D/F5 with alternatives