BTA316-600B,127
vs
BT138B-600G,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TO-220
D2PAK
Package Description
PLASTIC, SC-46, 3 PIN
PLASTIC PACKAGE-3
Pin Count
3
3
Manufacturer Package Code
SOT78
SOT404
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
200 V/us
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
60 mA
60 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
0.5 mA
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
16 A
12 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
YES
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
2
2
Moisture Sensitivity Level
1
Compare BTA316-600B,127 with alternatives
BTA316-600B,127 vs BTA316-600B
BTA316-600B,127 vs BTA316-600BT,127
BTA316-600B,127 vs BTA312-600B
BTA316-600B,127 vs BT138B-600G
BTA316-600B,127 vs MAC212A10G
BTA316-600B,127 vs BTA208-600B,127
BTA316-600B,127 vs MAC8DG
BTA316-600B,127 vs BT139X-600G,127
BTA316-600B,127 vs BTA212X-800B
Compare BT138B-600G,118 with alternatives
BT138B-600G,118 vs BT138B-600,118
BT138B-600G,118 vs 934047960118
BT138B-600G,118 vs BT138B-600E/T3
BT138B-600G,118 vs BT138B-600F/T3
BT138B-600G,118 vs BT138B-600E,118
BT138B-600G,118 vs BT138B-600G
BT138B-600G,118 vs BT138B-600E
BT138B-600G,118 vs BT138B-600F,118
BT138B-600G,118 vs T1235-600G-TR