BTA312-800ET vs TXDV812 feature comparison

BTA312-800ET WeEn Semiconductor Co Ltd

Buy Now Datasheet

TXDV812 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC PACKAGE-3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Reference Standard IEC-60134 UL RECOGNIZED
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC ALTERNISTOR TRIAC
Base Number Matches 2 4
Part Package Code TO-220AB
Pin Count 3
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 100 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 100 mA
Leakage Current-Max 2 mA
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare BTA312-800ET with alternatives

Compare TXDV812 with alternatives