BTA312-800ET,127 vs BTA12-800CW feature comparison

BTA312-800ET,127 NXP Semiconductors

Buy Now Datasheet

BTA12-800CW Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS CONTINENTAL DEVICE INDIA LTD
Part Package Code TO-220
Package Description PLASTIC, SC-46, 3 PIN TO-220, 3 PIN
Pin Count 3
Manufacturer Package Code SOT78
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 30 V/us 500 V/us
DC Gate Trigger Current-Max 10 mA 35 mA
DC Gate Trigger Voltage-Max 1.5 V 1.3 V
Holding Current-Max 15 mA 40 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 2 mA 0.005 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 2 3
Critical Rate of Rise of Commutation Voltage-Min 6.5 V/us
On-State Voltage-Max 1.55 V
Reference Standard IATF 16949
Repetitive Peak Off-state Leakage Current-Max 1000 µA
Repetitive Peak Reverse Voltage 800 V

Compare BTA312-800ET,127 with alternatives