BTA312-800E vs T1235-800G feature comparison

BTA312-800E WeEn Semiconductor Co Ltd

Buy Now Datasheet

T1235-800G STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Reference Standard IEC-60134
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO YES
Terminal Finish TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC SNUBBERLESS TRIAC
Base Number Matches 4 2
Part Package Code D2PAK
Pin Count 3
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 35 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 35 mA
Leakage Current-Max 0.005 mA
Operating Temperature-Min -40 °C

Compare BTA312-800E with alternatives

Compare T1235-800G with alternatives