BTA26600B
vs
Q8016RH4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
TECCOR ELECTRONICS INC
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
unknown
Additional Feature
UL RECOGNIZED
HIGH RELIABILITY
Case Connection
ISOLATED
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25 A
16 A
Repetitive Peak Off-state Voltage
600 V
800 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
ALTERNISTOR TRIAC
Base Number Matches
2
2
Part Package Code
TO-220AB
ECCN Code
EAR99
HTS Code
8541.30.00.80
JEDEC-95 Code
TO-220AB
Compare BTA26600B with alternatives
Compare Q8016RH4 with alternatives