BTA26-600A vs SIPT625 feature comparison

BTA26-600A STMicroelectronics

Buy Now Datasheet

SIPT625 Hutson Industries

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS HUTSON INDUSTRIES
Package Description FLANGE MOUNT, R-PSFM-T3 POST/STUD MOUNT, O-MUPM-D3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 5 V/us
Critical Rate of Rise of Off-State Voltage-Min 150 V/us 100 V/us
DC Gate Trigger Current-Max 100 mA 150 mA
DC Gate Trigger Voltage-Max 3 V 2.5 V
Holding Current-Max 100 mA 60 mA
JESD-30 Code R-PSFM-T3 O-MUPM-D3
Leakage Current-Max 3 mA 1 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 25 A 25 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1

Compare BTA26-600A with alternatives

Compare SIPT625 with alternatives