BTA24-800CW vs Q8025LH5 feature comparison

BTA24-800CW STMicroelectronics

Buy Now Datasheet

Q8025LH5 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS LITTELFUSE INC
Part Package Code TO-220AB
Package Description PLASTIC, ISOLATED TO-220AB, 3 PIN ,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Case Connection ISOLATED
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 250 V/us 20 V/us
DC Gate Trigger Current-Max 35 mA 50 mA
DC Gate Trigger Voltage-Max 1.5 V 1.3 V
Holding Current-Max 50 mA 50 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.01 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 25 A 25 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SNUBBERLESS TRIAC ALTERNISTOR TRIAC
Base Number Matches 2 2
Samacsys Manufacturer LITTELFUSE
Critical Rate of Rise of Off-State Voltage-Min 400 V/us
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare BTA24-800CW with alternatives

Compare Q8025LH5 with alternatives