BTA24-800BWRG vs BTA24-800BW feature comparison

BTA24-800BWRG STMicroelectronics

Buy Now Datasheet

BTA24-800BW Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS CONTINENTAL DEVICE INDIA LTD
Part Package Code TO-220AB
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 17 Weeks, 5 Days
Samacsys Manufacturer STMicroelectronics
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 22 V/us
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us 1000 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 1.3 V 1.3 V
Holding Current-Max 75 mA 75 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 0.005 mA 0.005 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 25 A 25 A
Reference Standard UL RECOGNIZED IATF 16949
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SNUBBERLESS TRIAC TRIAC
Base Number Matches 1 1
On-State Voltage-Max 1.5 V
Repetitive Peak Off-state Leakage Current-Max 5 µA
Repetitive Peak Reverse Voltage 800 V