BTA216X-600F,127
vs
BTA204S-600E,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-220
|
DPAK
|
Package Description |
PLASTIC, SOT-186A, 3 PIN
|
PLASTIC, SC-63, DPAK-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT186A
|
SOT428
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
70 V/us
|
30 V/us
|
DC Gate Trigger Current-Max |
25 mA
|
10 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
30 mA
|
12 mA
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
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
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
16 A
|
4 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
SENSITIVE GATE
|
JEDEC-95 Code |
|
TO-252
|
Moisture Sensitivity Level |
|
1
|
Repetitive Peak Off-state Leakage Current-Max |
|
500 µA
|
|
|
|
Compare BTA216X-600F,127 with alternatives
-
BTA216X-600F,127 vs 934056011127
-
BTA216X-600F,127 vs BTA216X-600F
-
BTA216X-600F,127 vs BT139-600E,127
-
BTA216X-600F,127 vs BTA216-600D
-
BTA216X-600F,127 vs BTA312-600B
-
BTA216X-600F,127 vs BT138B-600,118
-
BTA216X-600F,127 vs BT136-600D
-
BTA216X-600F,127 vs BTA316-600C,127
-
BTA216X-600F,127 vs BT138-600G
Compare BTA204S-600E,118 with alternatives
-
BTA204S-600E,118 vs BCR3AS-12
-
BTA204S-600E,118 vs 934055309118
-
BTA204S-600E,118 vs Q6006DH3
-
BTA204S-600E,118 vs BT139-600E,127
-
BTA204S-600E,118 vs BTA216-600D
-
BTA204S-600E,118 vs BTA312-600B
-
BTA204S-600E,118 vs BT138B-600,118
-
BTA204S-600E,118 vs BT136-600D
-
BTA204S-600E,118 vs BTA316-600C,127