BTA216X-600B,127 vs BT139F-500H feature comparison

BTA216X-600B,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

BT139F-500H NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD NXP SEMICONDUCTORS
Package Description PLASTIC, FULL PACK-3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 36 Weeks
Samacsys Manufacturer WeEn Semiconductors
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
RMS On-state Current-Max 16 A 16 A
Reference Standard IEC-134
Repetitive Peak Off-state Voltage 600 V 500 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SNUBBERLESS TRIAC TRIAC
Base Number Matches 2 1
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 60 mA
Leakage Current-Max 0.5 mA
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 500 µA

Compare BTA216X-600B,127 with alternatives

Compare BT139F-500H with alternatives