BTA216X-600B,127
vs
MAC8SDG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1075664
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
TO-220
TO-220AB
Package Description
PLASTIC, ISOLATED TO-220, FULL PACK-3
CASE 221A-09, 3 PIN
Pin Count
3
3
Manufacturer Package Code
SOT186A
221A-09
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Total Weight
2101.27
Category CO2 Kg
8.3
CO2
17440.541
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2024-06-27
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
89
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Case Connection
ISOLATED
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
25 V/us
DC Gate Trigger Current-Max
50 mA
5 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
60 mA
10 mA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
2 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
110 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
16 A
8 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
600 V
400 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SNUBBERLESS TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
4 Weeks
Additional Feature
SENSITIVE GATE
JEDEC-95 Code
TO-220AB
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Compare BTA216X-600B,127 with alternatives
BTA216X-600B,127 vs BT139X-600
BTA216X-600B,127 vs BT139X-600F,127
BTA216X-600B,127 vs BT139F-500F
BTA216X-600B,127 vs 934039930127
BTA216X-600B,127 vs BT139X-600,127
BTA216X-600B,127 vs BT139X-600F
BTA216X-600B,127 vs 934038170127
BTA216X-600B,127 vs BT139X-600G
BTA216X-600B,127 vs BT139X-500
Compare MAC8SDG with alternatives