BTA216-600B,127 vs BT139-600E feature comparison

BTA216-600B,127 NXP Semiconductors

Buy Now Datasheet

BT139-600E Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code TO-220
Package Description PLASTIC, TO-220AB, 3 PIN
Pin Count 3
Manufacturer Package Code SOT78
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us 50 V/us
DC Gate Trigger Current-Max 50 mA 10 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 60 mA 30 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.5 mA 0.5 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C 120 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 16 A 16 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SNUBBERLESS TRIAC TRIAC
Base Number Matches 2 4
On-State Voltage-Max 1.6 V

Compare BTA216-600B,127 with alternatives