BTA216-600B,127
vs
BTA212-600B,127
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TO-220
TO-220
Package Description
PLASTIC, TO-220AB, 3 PIN
PLASTIC, TO-220AB, 3 PIN
Pin Count
3
3
Manufacturer Package Code
SOT78
SOT78
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
1000 V/us
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
60 mA
60 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
0.5 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
16 A
12 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
500 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SNUBBERLESS TRIAC
SNUBBERLESS TRIAC
Base Number Matches
1
1
Compare BTA216-600B,127 with alternatives
BTA216-600B,127 vs BT139-600,127
BTA216-600B,127 vs SM16J45
BTA216-600B,127 vs BTB16-600B
BTA216-600B,127 vs T1612MH
BTA216-600B,127 vs TIC246M
BTA216-600B,127 vs MAC16MG
BTA216-600B,127 vs BT139-600G
BTA216-600B,127 vs BTA216-600B
BTA216-600B,127 vs BT139-600
Compare BTA212-600B,127 with alternatives