BTA212X-600B,127
vs
BT138X-600D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TO-220
TO-220AB
Package Description
PLASTIC, ISOLATED TO-220, FULL PACK-3
PLASTIC, TO-220F, FULL PACK-3
Pin Count
3
3
Manufacturer Package Code
SOT186A
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
50 mA
10 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
60 mA
10 mA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
0.5 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
12 A
12 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SNUBBERLESS TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
2
Additional Feature
SENSITIVE GATE
JEDEC-95 Code
TO-220AB
Operating Temperature-Min
-40 °C
Compare BTA212X-600B,127 with alternatives
BTA212X-600B,127 vs BT138X-500G
BTA212X-600B,127 vs BT138X-600G,127
BTA212X-600B,127 vs BT138X-600,127
BTA212X-600B,127 vs BT138F-500F
BTA212X-600B,127 vs BTA212X-600B
BTA212X-600B,127 vs BT138X-500
BTA212X-600B,127 vs BT138X-600E,127
BTA212X-600B,127 vs BT138X-600G
BTA212X-600B,127 vs BT138X-600F,127
Compare BT138X-600D with alternatives