BTA212B-600B
vs
BTA316-600D,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
PLASTIC, SC-46, 3 PIN
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Critical Rate of Rise of Off-State Voltage-Min |
1000 V/us
|
30 V/us
|
DC Gate Trigger Current-Max |
50 mA
|
5 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
60 mA
|
15 mA
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Moisture Sensitivity Level |
1
|
|
On-State Voltage-Max |
1.6 V
|
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Peak Reflow Temperature (Cel) |
245
|
|
RMS On-state Current-Max |
12 A
|
16 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
TO-220
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT78
|
HTS Code |
|
8541.30.00.80
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
SENSITIVE GATE
|
Case Connection |
|
MAIN TERMINAL 2
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare BTA316-600D,127 with alternatives
-
BTA316-600D,127 vs BTA316-600D
-
BTA316-600D,127 vs BTA312-600B
-
BTA316-600D,127 vs BT136-600,127
-
BTA316-600D,127 vs BTA212X-600F,127
-
BTA316-600D,127 vs BT137-600G
-
BTA316-600D,127 vs BT134-600E
-
BTA316-600D,127 vs BT137S-600D
-
BTA316-600D,127 vs BT134-600G
-
BTA316-600D,127 vs BT137X-800E,127