BTA212-800B vs MAC223A10FP feature comparison

BTA212-800B North American Philips Discrete Products Div

Buy Now Datasheet

MAC223A10FP onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV ON SEMICONDUCTOR
Package Description , TO-220, FULL PACK-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us 40 V/us
Holding Current-Max 60 mA 50 mA
JESD-609 Code e0 e0
Leakage Current-Max 0.5 mA 2 mA
On-State Voltage-Max 1.6 V
Operating Temperature-Max 125 °C 125 °C
RMS On-state Current-Max 12 A 25 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 4 5
Part Package Code SFM
Pin Count 3
HTS Code 8541.30.00.80
Case Connection ISOLATED
Configuration SINGLE
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2 V
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare MAC223A10FP with alternatives