BTA212-800B,127
vs
Q8012RH5TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
LITTELFUSE INC
Package Description
PLASTIC PACKAGE-3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
36 Weeks
Samacsys Manufacturer
WeEn Semiconductors
LITTELFUSE
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
RMS On-state Current-Max
12 A
12 A
Reference Standard
IEC-60134
Repetitive Peak Off-state Voltage
800 V
800 V
Surface Mount
NO
NO
Terminal Finish
TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SNUBBERLESS TRIAC
ALTERNISTOR TRIAC
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
TO-220AB
Pin Count
3
Additional Feature
HIGH RELIABILITY
Critical Rate of Rise of Commutation Voltage-Min
30 V/us
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.3 V
Holding Current-Max
50 mA
Leakage Current-Max
0.01 mA
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
40
Compare BTA212-800B,127 with alternatives
BTA212-800B,127 vs 2N6349A-S
BTA212-800B,127 vs MAC213-10
BTA212-800B,127 vs BT138-800
BTA212-800B,127 vs MAC212-10
BTA212-800B,127 vs BT139-800E,127
BTA212-800B,127 vs 933560760127
BTA212-800B,127 vs 2N6349A-N
BTA212-800B,127 vs BT138-800G,127
BTA212-800B,127 vs TIC236N
Compare Q8012RH5TP with alternatives