BTA212-800B,127
vs
BTA212-800B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
WEEN SEMICONDUCTORS CO LTD
Package Description
PLASTIC PACKAGE-3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
36 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
RMS On-state Current-Max
12 A
12 A
Reference Standard
IEC-60134
IEC-60134
Repetitive Peak Off-state Voltage
800 V
800 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SNUBBERLESS TRIAC
SNUBBERLESS TRIAC
Base Number Matches
1
2
Qualification Status
Not Qualified
Compare BTA212-800B,127 with alternatives
BTA212-800B,127 vs 2N6349A-S
BTA212-800B,127 vs MAC213-10
BTA212-800B,127 vs BT138-800
BTA212-800B,127 vs MAC212-10
BTA212-800B,127 vs BT139-800E,127
BTA212-800B,127 vs Q8012RH5TP
BTA212-800B,127 vs 933560760127
BTA212-800B,127 vs 2N6349A-N
BTA212-800B,127 vs BT138-800G,127
Compare BTA212-800B with alternatives