BTA212-800B,127
vs
2N6345A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
SEMITRONICS CORP
Package Description
PLASTIC PACKAGE-3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
36 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
110 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
RMS On-state Current-Max
12 A
12 A
Reference Standard
IEC-60134
Repetitive Peak Off-state Voltage
800 V
800 V
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SNUBBERLESS TRIAC
TRIAC
Base Number Matches
1
1
Part Package Code
SFM
Pin Count
3
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
75 mA
Leakage Current-Max
2 mA
Operating Temperature-Min
-40 °C
Qualification Status
Not Qualified
Compare BTA212-800B,127 with alternatives
BTA212-800B,127 vs 2N6349A-S
BTA212-800B,127 vs MAC213-10
BTA212-800B,127 vs BT138-800
BTA212-800B,127 vs MAC212-10
BTA212-800B,127 vs BT139-800E,127
BTA212-800B,127 vs Q8012RH5TP
BTA212-800B,127 vs 933560760127
BTA212-800B,127 vs 2N6349A-N
BTA212-800B,127 vs BT138-800G,127
Compare 2N6345A with alternatives