BTA212-600B,127 vs BT138-800G,127 feature comparison

BTA212-600B,127 NXP Semiconductors

Buy Now Datasheet

BT138-800G,127 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TO-220 TO-220
Package Description PLASTIC, TO-220AB, 3 PIN PLASTIC PACKAGE-3
Pin Count 3 3
Manufacturer Package Code SOT78 SOT78
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us 200 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 60 mA 60 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.5 mA 0.5 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Leakage Current-Max 500 µA 500 µA
Repetitive Peak Off-state Voltage 600 V 800 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SNUBBERLESS TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
Operating Temperature-Min -40 °C

Compare BTA212-600B,127 with alternatives

Compare BT138-800G,127 with alternatives